The MC9S12T64CPKE16 is a 64KB FLASH HCS12 microcontroller from NXP, packaged in LQFP. It features a core architecture of HCS12, with an external oscillator and 59 I/Os. The device is halogen free and lead free, and is compliant with RoHS. Operating temperature range is from -40°C to 85°C, and it supports SPI, SCI, and EBI/EMI interfaces.
NXP MC9S12T64CPKE16 technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 59 |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RoHS Compliant | Yes |
| Series | HCS12 |
| RoHS | Compliant |
No datasheet is available for this part.
