
16-Bit Microcontroller (MCU) featuring a 16-bit data bus and operating at up to 40MHz. This integrated circuit offers 256KB of FLASH memory and 16KB of RAM, with 119 programmable I/O pins. Integrated peripherals include I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI interfaces, along with POR, PWM, WDT, LVD, and a watchdog timer. Designed for surface mounting in a 144-LQFP package, it operates from a 3.15V to 5.5V supply voltage and functions within an extended temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
