Industrial-grade 16-bit microcontroller featuring 256KB Flash memory and 4KB RAM. Operates at a maximum clock frequency of 80MHz with a speed of 40MHz. Offers 59 I/O lines and includes PWM channels and an ADC. Packaged in an 80-terminal PQFP with dimensions of 14mm x 14mm, suitable for operation between -40°C and 105°C with a nominal supply voltage of 2.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12XA256VAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XA256VAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.