
16-Bit HCS12X Microcontroller IC featuring an 80MHz core frequency and 256KB FLASH memory. This surface mount device offers 119 I/Os, including 59 programmable I/Os, and supports I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI interfaces. Operating from 2.35V to 5.5V, it includes 12 timers/counters, POR, PWM, WDT, LVD, and I2C peripherals, with a 14KB RAM size. Designed for a wide temperature range of -40°C to 125°C, this RoHS and Halogen Free compliant component is packaged in a 144-LQFP.
Sign in to ask questions about the NXP MC9S12XD256MAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XD256MAG technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | EEPROM, FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 119 |
| Number of Programmable I/O | 59 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 14KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XD256MAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
