
16-bit microcontroller featuring 256KB FLASH memory and 16KB RAM, operating at a maximum frequency of 40MHz. This surface-mount LQFP packaged MCU offers 91 programmable I/Os and supports multiple interfaces including I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI. With 12 timers/counters and integrated peripherals like POR, PWM, WDT, and LVD, it operates from 3.15V to 5.5V, with a maximum operating temperature of 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12XD256VAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XD256VAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
