16-bit microcontroller featuring 40MHz clock speed and 80 terminals in a 14mm x 14mm S-PQFP-G80 package. This industrial-grade component offers 131,072 words of FLASH ROM and 12,288 bytes of RAM, with a maximum operating frequency of 80MHz. It supports a nominal supply voltage of 2.5V (2.35V-2.75V) and includes 59 I/O lines, PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC9S12XDG128CAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XDG128CAA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XDG128CAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.