
16-bit microcontroller featuring 128KB FLASH memory and 12KB RAM. Operates at a maximum frequency of 40MHz with an 80MHz internal bus. Offers extensive interface support including I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI. Includes 12 timers/counters and 91 programmable I/Os. Packaged in LQFP for surface mounting, with an operating voltage range of 3.15V to 5.5V.
Sign in to ask questions about the NXP MC9S12XDG128CAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XDG128CAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XDG128CAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
