
16-bit microcontroller featuring 128KB FLASH memory and 12KB RAM, operating at up to 80MHz. This surface mount device, housed in a PQFP package, supports a wide range of interfaces including SPI, CAN, SCI, I2C, IrDA, LIN, and EBI/EMI. With 59 I/Os and 91 programmable I/Os, it offers 4 timers/counters and peripherals like POR, PWM, WDT, and LVD. Operating voltage ranges from 3.15V to 5.5V, with a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP MC9S12XDG128MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XDG128MAA technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, LIN, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of I/Os | 59 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XDG128MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.