16-bit microcontroller featuring 512KB FLASH memory and 32KB RAM, operating at a maximum clock frequency of 80MHz with a 40MHz speed. This automotive-grade component offers 119 I/O lines and is housed in a 144-terminal PQFP package (20x20mm). It supports PWM channels, has an ADC, and DMA channels, with a supply voltage range of 2.35V to 2.75V. Operating temperature spans from -40°C to 125°C.
NXP MC9S12XDP512MAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 119 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XDP512MAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.