
16-Bit Microcontroller IC featuring 80MHz clock speed and 256KB FLASH memory. This integrated circuit supports SPI, CAN, SCI, I2C, IrDA, LIN, and EBI/EMI interfaces, with 59 I/Os and 119 programmable I/Os. Operating voltage ranges from 3.15V to 5.5V, with a typical 5V. Includes 4 timers/counters, POR, PWM, WDT, and LVD peripherals. Packaged in PQFP, this RoHS and Halogen Free component operates between -40°C and 85°C.
Sign in to ask questions about the NXP MC9S12XDT256CAAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XDT256CAAR technical specifications.
| Package/Case | PQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, LIN, EBI/EMI |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 59 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.032999oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XDT256CAAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.