16-bit Flash microcontroller operating at up to 40MHz, featuring 262144 words of Flash ROM and 4096 bytes of RAM. This industrial-grade MCU offers 59 I/O lines and supports PWM channels, ADC, and DMA channels. It is housed in an 80-terminal PQFP package with dimensions of 14mm x 14mm, designed for operation between -40°C and 105°C with a nominal supply voltage of 2.5V.
NXP MC9S12XDT256VAA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XDT256VAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.