
16-Bit HCS12X Microcontroller IC featuring an 80MHz core frequency and 256KB FLASH memory. This surface mount device offers a 16-bit data bus, 119 programmable I/Os, and 12 timers/counters. Integrated peripherals include POR, PWM, WDT, and LVD, with support for I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI interfaces. Operating voltage ranges from 2.35V to 5.5V, with a maximum operating temperature of 105°C.
Sign in to ask questions about the NXP MC9S12XDT256VAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XDT256VAG technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XDT256VAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.