
16-bit microcontroller featuring 512KB FLASH memory and 32KB RAM, operating at up to 40MHz. This surface-mount device offers 119 programmable I/Os and supports I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI interfaces. Includes 12 timers/counters and peripherals like POR, PWM, WDT, LVD, and I2C. Operates from 2.35V to 5.5V with a maximum operating temperature of 85°C.
Sign in to ask questions about the NXP MC9S12XDT512CAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XDT512CAG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XDT512CAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
