16-bit Flash microcontroller operating at up to 40MHz, featuring 524,288 words of Flash ROM and 20,480 bytes of RAM. This automotive-grade MCU offers 59 I/O lines and a maximum operating temperature of 125°C. It includes PWM channels, ADC, and DMA channels, with a supply voltage range of 2.35V to 2.75V. Packaged in an 80-terminal PQFP with dimensions of 14mm x 14mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12XDT512MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 2.75 |
| Clock Frequency-Max | 80 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XDT512MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.