
16-Bit Microcontroller IC featuring HCS12X core architecture operating at up to 80MHz. This integrated circuit offers 512KB of FLASH memory and 32KB of RAM, with a 16-bit data bus width. It supports multiple interfaces including I2C, SPI, CAN, SCI, IrDA, LIN, and EBI/EMI, and includes 12 timers/counters. The component is housed in a 112-pin LQFP package, operates from a 3.15V to 5.5V supply voltage range, and is RoHS compliant and Halogen Free.
NXP MC9S12XDT512VAL technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | HCS12 |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, CAN, SCI, IrDA, LIN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.15V |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XDT512VAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
