
The MC9S12XEG128CALR is a 128KB FLASH microcontroller from NXP. It features a 16-bit SPI, CAN, SCI, I2C, IrDA, and EBI/EMI interface. The device operates over a temperature range of -40°C to 85°C and is packaged in a QFP. It has 91 programmable I/Os and 25 timers/counters. The microcontroller is RoHS compliant and has a watchdog timer.
Sign in to ask questions about the NXP MC9S12XEG128CALR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XEG128CALR technical specifications.
| Package/Case | QFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.13V |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 25 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XEG128CALR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.