32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 50MHz. This automotive-grade component operates within a temperature range of -40°C to 125°C and requires a nominal supply voltage of 1.8V. It offers 59 I/O lines, 131072 words of FLASH ROM, and 12288 bytes of RAM. The microcontroller is housed in an 80-terminal PQFP package with PWM channel and ADC capabilities.
Sign in to ask questions about the NXP MC9S12XEG128MAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XEG128MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 12288 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XEG128MAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.