
16-bit RISC microcontroller featuring 128KB FLASH memory and 12KB RAM. Operates at a maximum frequency of 50MHz with a 5V supply voltage, supporting a range of 1.72V to 5.5V. Offers 91 programmable I/O pins and interfaces including SPI, CAN, SCI, I2C, IrDA, and EBI/EMI. Includes peripherals like POR, PWM, WDT, LVD, and I2C, with 25 timers/counters. This surface mount device is housed in an LQFP package, is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP MC9S12XEG128MAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XEG128MAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.72V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 12KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XEG128MAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
