32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 50MHz. This industrial-grade component offers 119 I/O lines, a 16-bit external data bus, and a 23-bit address bus. It operates within a supply voltage range of 1.72V to 1.98V and supports a maximum operating temperature of 85°C. The microcontroller includes PWM channels, an ADC, and DMA channels, housed in a 144-terminal PQFP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12XEP100CAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 119 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XEP100CAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.