
32-bit RISC microcontroller featuring FLASH ROM and 65KB RAM. Operates at a maximum clock frequency of 50MHz with a 16-bit external data bus and 23-bit address bus. Offers 91 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 112-terminal S-PQFP-G112 quad package, it supports an industrial temperature grade from -40°C to 85°C with a nominal supply voltage of 1.8V.
Sign in to ask questions about the NXP MC9S12XEP100CAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XEP100CAL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 16 |
| Address Bus Width | 23 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XEP100CAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.