
16-Bit Microcontroller IC with 768KB FLASH memory, operating at up to 50MHz. Features 119 programmable I/Os, 25 timers/counters, and extensive interfaces including SPI, CAN, SCI, I2C, IrDA, and EBI/EMI. This RoHS compliant, halogen-free component operates from 3.13V to 5.5V, with a typical supply voltage of 5V, and offers a wide operating temperature range of -40°C to 85°C. Integrated peripherals include POR, PWM, WDT, LVD, and I2C.
NXP MC9S12XEP768CAG technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.13V |
| Number of I/Os | 119 |
| Number of Programmable I/O | 119 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XEP768CAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
