32-bit RISC microcontroller featuring FLASH ROM and 49152 bytes of RAM. Operates at a maximum clock frequency of 50MHz with a maximum operating temperature of 85°C and a minimum of -40°C. This industrial-grade component offers 91 I/O lines, PWM channels, and an integrated ADC, housed in a 112-terminal PQFP package. Supply voltage ranges from 1.72V to 1.98V nominal.
NXP MC9S12XEP768CAL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 786432 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XEP768CAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.