16-Bit Microcontroller (MCU) featuring a 50MHz core, 768KB FLASH memory, and 48KB RAM. This integrated circuit supports SPI, CAN, SCI, I2C, IrDA, and EBI/EMI interfaces, with 91 programmable I/Os and 25 timers/counters. Operating voltage ranges from 3.13V to 5.5V, with an external oscillator. The component is housed in a 112-LQFP package, is Halogen Free, Lead Free, and RoHS Compliant, with an operating temperature range of -40°C to 125°C.
NXP MC9S12XEP768MAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XEP768MAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.