16-bit RISC microcontroller featuring 384KB FLASH memory and 24KB RAM. Operates at a maximum frequency of 50MHz with a 16-bit data bus. Offers 91 programmable I/Os and supports multiple interfaces including SPI, CAN, SCI, I2C, IrDA, and EBI/EMI. This surface mount device operates from 3.13V to 5.5V, with a maximum operating temperature of 125°C. Includes peripherals such as POR, PWM, WDT, LVD, and I2C, with a watchdog timer present.
Sign in to ask questions about the NXP MC9S12XEQ384MAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XEQ384MAL technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, I2C, IrDA, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 91 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 24KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.045091oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XEQ384MAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.