The NXP MC9S12XEQ512CALR is a 32-bit microcontroller with 112 terminals in a quad terminal position. It operates over an industrial temperature range of -40 to 85 degrees Celsius and is powered by a nominal voltage of 1.8V, with a minimum of 1.72V and a maximum of 1.98V. The device has a maximum clock frequency of 40 MHz and features 91 I/O lines, with no external data or address bus width. It includes a 32-bit RISC processor and 512 KB of flash programmability, as well as PWM and ADC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC9S12XEQ512CALR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC9S12XEQ512CALR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XEQ512CALR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.