32-bit RISC microcontroller featuring 50MHz clock speed and 262144 words of FLASH ROM. This component offers 16384 bytes of RAM and 59 I/O lines. Operating within an automotive temperature grade from -40°C to 125°C, it utilizes an 80-terminal PQFP package. Nominal supply voltage is 1.8V, with a range of 1.72V to 1.98V. Includes PWM channels and Analog-to-Digital Converter (ADC) functionality.
NXP MC9S12XET256MAA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.72 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XET256MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.