
16-bit microcontroller featuring a CPU12 CPU core, operating at a maximum clock frequency of 40 MHz. This CMOS device offers 131072 words of FLASH ROM and 8192 bytes of RAM, with 59 I/O lines. It supports a supply voltage range of 3.135V to 5.5V, with a nominal 5V, and operates within an industrial temperature grade from -40°C to 105°C. The component is housed in an 80-terminal, quad-position plastic QFP package (S-PQFP-G80) with dimensions of 14mm x 14mm, and includes PWM channels and an ADC.
NXP MC9S12XS128MAA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 59 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XS128MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.