
16-bit microcontroller featuring a CPU12 CPU core, operating at up to 40MHz. This CMOS device offers 128KB of FLASH memory and 8KB of RAM. It supports SPI, CAN, and SCI interfaces, with 44 I/Os and 91 programmable I/O pins. The microcontroller operates from 3.13V to 5.5V, includes 12 timers/counters, and is packaged in an LQFP for surface mounting. It is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 125°C.
NXP MC9S12XS128MAE technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.13V |
| Mount | Surface Mount |
| Number of I/Os | 44 |
| Number of Programmable I/O | 91 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | HCS12X |
| Watchdog Timer | Yes |
| Weight | 0.012224oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC9S12XS128MAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
