
16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 40 MHz. This CMOS device offers 131072 words of FLASH ROM and 8192 bytes of RAM. It includes 91 I/O lines, PWM channels, and an ADC, with a supply voltage range of 3.135V to 5.5V. Packaged in a 112-terminal, 20mm x 20mm plastic quad flat package (S-PQFP-G112), it operates within an industrial temperature range of -40°C to 105°C.
NXP MC9S12XS128MAL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 112 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G112 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 91 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XS128MAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.