16-bit microcontroller featuring a CPU12 core, operating at a maximum clock frequency of 40 MHz. This CMOS device is housed in a 64-pin Quad Flat Package (QFP) with dimensions of 10x10mm. It offers 65,536 words of FLASH ROM and 4,096 bytes of RAM, supporting 44 I/O lines. Designed for industrial applications, it operates within a temperature range of -40°C to 105°C and accepts a supply voltage from 3.135V to 5.5V, with a nominal 5V. Integrated PWM channels and an Analog-to-Digital Converter (ADC) are included.
NXP MC9S12XS64MAE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 44 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC9S12XS64MAE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.