Sign in to ask questions about the NXP MCC5E0RX266WB0B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCC5E0RX266WB0B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 0.237866oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MCC5E0RX266WB0B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.