
32-bit Coldfire microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at a maximum frequency of 50.33MHz with an external oscillator. Supports SPI, SCI, I2C, and CAN interfaces, along with PWM, WDT, and LVD peripherals. This surface-mount LQFP packaged component has a 32-bit data bus width and 69 programmable I/Os, with an operating voltage range of 2.7V to 5.5V.
Checking distributor stock and pricing after the page loads.
NXP MCF51AC128ACLKE technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Interface | SPI, SCI, I2C, CAN |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 69 |
| Number of Programmable I/O | 69 |
| Number of Timers/Counters | 12 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF51AC |
| Watchdog Timer | Yes |
| Weight | 0.022489oz |
| RoHS | Compliant |
No datasheet is available for this part.
