
32-bit Coldfire microcontroller featuring 128KB FLASH memory and 32KB RAM. Operates at a maximum frequency of 50.33MHz with a 3.6V supply voltage, ranging from 2.7V to 5.5V. Includes SPI, SCI, I2C, and CAN interfaces, along with 8 timers/counters and peripherals like PWM and WDT. Packaged in a PQFP for surface mounting, this RoHS and Halogen Free component offers 54 programmable I/Os and operates between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF51AC128AVFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF51AC128AVFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF51AC |
| Watchdog Timer | Yes |
| Weight | 0.032156oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51AC128AVFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
