
32-bit Coldfire microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 50.33MHz with a 32-bit data bus. Offers SPI, SCI, and I2C interfaces, 54 programmable I/Os, and 8 timers/counters. This surface mount device is housed in a PQFP package, supports an operating voltage range of 2.7V to 5.5V, and includes PWM, WDT, and LVD peripherals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF51AC128CCFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF51AC128CCFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Interface | SPI, SCI, I2C |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Package Quantity | 420 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | MCF51AC |
| Watchdog Timer | Yes |
| Weight | 0.032156oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51AC128CCFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
