
32-bit Coldfire microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at a maximum frequency of 50.33MHz with an external oscillator. Offers 54 programmable I/O pins and supports SPI, SCI, I2C, and CAN interfaces. Includes peripherals such as PWM, WDT, and LVD. Packaged in a PQFP, this surface-mount component operates from 2.7V to 5.5V and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF51AC256ACFUE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF51AC256ACFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, CAN |
| Lead Free | Lead Free |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | External |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCF51AC |
| Watchdog Timer | Yes |
| Weight | 0.032156oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51AC256ACFUE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
