32-bit FLASH microcontroller featuring a 50.33MHz clock speed. This industrial-grade component operates from 2.7V to 5.5V with a nominal supply of 5V, and boasts a temperature range of -40°C to 85°C. It includes 54 I/O lines, 262144 words of FLASH memory, and 32768 bytes of RAM. The microcontroller supports PWM channels and includes an ADC, housed in a 64-terminal, 14mm x 14mm S-PQFP-G64 package.
NXP MCF51AC256BCFUE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF51AC256BCFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.