32-bit Flash Microcontroller operating at up to 50.33MHz. Features 262144 words of Flash ROM and 32768 bytes of RAM. Includes 54 I/O lines, PWM channels, and an ADC. Designed for industrial temperature ranges (-40°C to 105°C) with a nominal supply voltage of 5V (2.7V to 5.5V). Packaged in a 64-terminal PQFP with dimensions of 10mm x 10mm.
NXP MCF51AC256BVPUE technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 54 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 262144 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF51AC256BVPUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.