
32-bit Coldfire microcontroller featuring 128KB FLASH and 32KB RAM. Operates at up to 50.33MHz with a 32-bit data bus. Offers I2C, SPI, USB, SCI, CAN, and EBI/EMI interfaces. Includes PWM, WDT, and LVD peripherals. Packaged in a MAPBGA for surface mounting, with a voltage range of 1.8V to 3.6V and an operating temperature of -40°C to 105°C.
NXP MCF51JE128VMB technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 50.33MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, SCI, CAN, EBI/EMI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | MCF51JE |
| Watchdog Timer | Yes |
| Weight | 0.00861oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF51JE128VMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
