32-bit FLASH microcontroller operating at up to 50MHz. Features 131072 words of FLASH memory and 32768 bytes of RAM. Includes 11 I/O lines, PWM channels, ADC, DAC, and DMA channels. Packaged in a 44-terminal, 5x5mm QUAD QCC with an industrial temperature grade (-40°C to 105°C). Nominal supply voltage is 1V, with a range of 0.9V to 1.1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF51JF128VHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF51JF128VHS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF51JF128VHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.