32-bit FLASH microcontroller operating at up to 50MHz. Features 32768 words of FLASH memory and 8192 bytes of RAM. Includes 11 I/O lines, PWM channels, ADC, DAC, and DMA channels. Packaged in a 44-terminal QUAD QCC44 (S-XQCC-N44) with dimensions of 5x5mm. Industrial temperature grade, operating from -40°C to 105°C with a nominal supply voltage of 1V (0.9V to 1.1V).
NXP MCF51JF32VHS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 11 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF51JF32VHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.