32-bit FLASH microcontroller operating at up to 50MHz. Features 65536 words of FLASH memory and 16384 bytes of RAM. Includes 13 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. Packaged in a 48-terminal, 7x7mm S-PQFP-G48 quad package, suitable for industrial temperature ranges (-40°C to 105°C). Nominal supply voltage is 1V, with a range of 0.9V to 1.1V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF51JF64VLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF51JF64VLF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 1.1 |
| Clock Frequency-Max | 32 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF51JF64VLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.