32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 50.33MHz. This industrial-grade component operates within a temperature range of -40°C to 105°C and is housed in a 44-terminal PQFP package. It offers 33 I/O lines, 131072 words of ROM, and 16384 bytes of RAM, with support for PWM and ADC functionalities. The supply voltage ranges from 2.7V to 5.5V, with a nominal value of 5V and a maximum supply current of 70mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF51JM128EVLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 70 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50.33 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF51JM128EVLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.