NXP MCF5206CAB16A technical specifications.
| Package/Case | BQFP |
| Halogen Free | Not Halogen Free |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 8 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, WDT |
| RoHS Compliant | Yes |
| Series | MCF520x |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5206CAB16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
