NXP MCF5206EFT54 technical specifications.
| Access Time | 54us |
| Package/Case | BQFP |
| Core Architecture | Coldfire |
| Halogen Free | Not Halogen Free |
| Interface | I2C, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 8 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RAM Size | 8192B |
| RoHS Compliant | Yes |
| Series | MCF520x |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5206EFT54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
