
The MCF5207CAG166 is a 32-bit microprocessor with a Coldfire core architecture. It operates at a maximum frequency of 166.67MHz and has a maximum supply voltage of 3.3V. The device is packaged in a 60-pin LQFP package and is designed for surface mount applications. It has 30 I/Os and includes peripherals such as a watchdog timer and DMA controller. The MCF5207CAG166 is RoHS compliant and has a maximum operating temperature of 85°C.
Sign in to ask questions about the NXP MCF5207CAG166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5207CAG166 technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 166.67MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 30 |
| Oscillator Type | External |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MCF520x |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5207CAG166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
