
32-bit RISC microprocessor featuring a 166.67MHz Coldfire core. This surface mount device offers 16KB RAM, I2C, SPI, UART, USART, and EBI/EMI interfaces, with 30 I/Os. Operating voltage is 3.3V, with a range of 1.4V to 3.6V. Packaged in a 144-ball MAPBGA, it supports external oscillators and includes WDT and DMA peripherals. This component is halogen-free, lead-free, and RoHS compliant, operating from -40°C to 85°C.
NXP MCF5207CVM166 technical specifications.
| Package/Case | MAPBGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 166.67MHz |
| Halogen Free | Halogen Free |
| Height | 1.16mm |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of Bits | 32 |
| Number of I/Os | 30 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MCF520x |
| Termination | SMD/SMT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5207CVM166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
