
32-bit RISC microprocessor featuring a ColdFire core operating at 166.67 MHz. This surface-mount device utilizes a 144-pin MAP-BGA package with a 0.8mm pin pitch and dimensions of 13x13x1.16mm. It offers 8KB instruction and data caches, supports I2C, SPI, and UART interfaces, and operates within a voltage range of 1.6V to 3.6V. Designed for a temperature range of -40°C to 85°C, this single-core processor includes multiply-accumulate functionality.
Sign in to ask questions about the NXP MCF5207CVM166J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5207CVM166J technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | MAP-BGA |
| Package Description | Molded Array Process Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 144 |
| PCB | 144 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 1.16 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | ColdFire MCF5xxx Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | ColdFire |
| Maximum Speed | 166.67MHz |
| Core Architecture | ColdFire |
| Number of CPU Cores | 1 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| UART | 3 |
| USART | 0 |
| I2C | 1 |
| SPI | 4 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.6|1.95|2.75|3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Instruction Cache Size | 8KB |
| Data Cache Size | 8KB |
| Multiply Accumulate | Yes |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MCF5207CVM166J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.