NXP MCF5208CAB166 technical specifications.
| Package/Case | QFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 166.67MHz |
| Halogen Free | Halogen Free |
| Max Frequency | 166.67MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Supply Voltage | 1.4V |
| Mount | Surface Mount |
| Number of I/Os | 50 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.6V |
| Oscillator Type | External |
| Package Quantity | 120 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| RoHS Compliant | Yes |
| Series | MCF520x |
| Weight | 0.20566oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MCF5208CAB166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
