32-bit RISC microcontroller featuring a maximum clock frequency of 80 MHz. This integrated circuit offers 131072 words of FLASH ROM and 16384 bytes of RAM. It includes 56 I/O lines, 32-bit external data and address buses, and supports PWM channels, ADC, and DMA channels. Operating within an industrial temperature range of -40°C to 85°C, it requires a nominal supply voltage of 3.3V. Packaged in a 100-terminal S-PQFP-G100 format.
NXP MCF52110CAF80 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 56 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF52110CAF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.