The MCF5212CAE66 is a 32-bit RISC microcontroller that operates at a maximum frequency of 66 MHz. It features 64 terminals and is designed to function within a temperature range of -40°C to 85°C. The device is packaged in a 10 x 10 mm LQFP-64 package, which is 1.40 mm in height and has a 0.50 mm pitch. This package is compliant with ROHS standards. The microcontroller has 33 I/O lines and supports FLASH ROM programmability. It also includes PWM, ADC, and DMA channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MCF5212CAE66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MCF5212CAE66 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 66 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCF5212CAE66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.